T1760HO
Description: Toggle Switch, DPDT, On-on, Solder Lug Terminal, Toggle Actuator, Panel Mount,

Overview of T1760HO by Arcolectric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T1760HO by Arcolectric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T1760HO by Arcolectric

T1760HO
Arcolectric
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ARCOLECTRIC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Length
0.646 inch
Actuator Material
NYLON
Actuator Type
TOGGLE
Body Height
19.2024 mm
Bushing Diameter
0.469 inch
Bushing Length
0.394 inch
Bushing Type
15/32-32
Center Contact Material
SILVER ALLOY
Contact (AC) Max Power Rating R Load
1HP@250VAC
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Function
ON-ON
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
3000VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
SILVER ALLOY
Insulation Resistance
20000000 Ω
Insulator Material
NYLON
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.276 inch
Termination Type
SOLDER LUG
Want to compare parts?
  1. T1760HO
    Arcolectric
    Toggle Switch, DPDT, On-on, Solder Lug Terminal, Toggle Actuator, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T1760HO by Arcolectric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T1760HO by Arcolectric

Select Manufacturer
Which Manufacturer of T1760HO would you like to use for your alert(s)?
  • Please alert me when T1760HO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T1760HO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T1760HO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T1760HO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T1760HO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T1760HO by Arcolectric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: