-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133359-ND
|
DigiKey | H16B-TBFH-M25 Min Qty: 28 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9336 | Buy Now |
DISTI #
T1750162125-000
|
Avnet Americas | H16B-TBFH-M25 - Bag (Alt: T1750162125-000) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$12.7261 / $15.3144 | Buy Now |
DISTI #
571-T1750162125-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TBFH-M25 RoHS: Compliant | 0 |
|
$16.9900 / $20.1400 | Order Now |
DISTI #
72024229
|
RS | Heavy Duty Power Connector, H16B-TBFH-M25 | TE Connectivity T1750162125-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8800 / $25.6600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 28 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$12.6900 | Buy Now |
DISTI #
AMPT1750162125-000
|
Heilind Electronics | H16B-TBFH-M25 | Americas - 0 in Stock |
|
$13.0667 / $16.5919 | Buy Now |
|
Onlinecomponents.com | H16B-TBFH-M25 RoHS: Compliant | 0 |
|
$11.8200 / $18.9800 | Buy Now |
DISTI #
AMPT1750162125-000
|
Interstate Connecting Components | H16B-TBFH-M25 | 0 |
|
$13.0667 / $16.5919 | Buy Now |
|
LCSC | Connector Accessories ROHS | 1 |
|
$5.4590 | Buy Now |
|
Master Electronics | H16B-TBFH-M25 RoHS: Compliant | 0 |
|
$11.8200 / $18.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1750162125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1750162125-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |