Part Details for T16C157M100CZSS by Vishay Intertechnologies
Overview of T16C157M100CZSS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T16C157M100CZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T16C157M100CZSS
|
Avnet Americas | CAP 150UF 100VDC 20% 9.52 X 19.46 AXL - Bulk (Alt: T16C157M100CZSS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$100.7943 | Buy Now |
DISTI #
74-T16C157M100CZSS
|
Mouser Electronics | Tantalum Capacitors - Wet 150uF 20% 100V C Case RoHS: Compliant | 0 |
|
$92.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$92.6300 | Buy Now |
DISTI #
T16C157M100CZSS
|
TTI | Tantalum Capacitors - Wet 150uF 20% 100V C Case Min Qty: 10 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$92.6300 | Buy Now |
Part Details for T16C157M100CZSS
T16C157M100CZSS CAD Models
T16C157M100CZSS Part Data Attributes
|
T16C157M100CZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T16C157M100CZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 150uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.9 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1600 mΩ | |
Leakage Current | 0.003 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for T16C157M100CZSS
This table gives cross-reference parts and alternative options found for T16C157M100CZSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T16C157M100CZSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T16C157M100EZSS | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 150uF | Vishay Intertechnologies | T16C157M100CZSS vs T16C157M100EZSS |