Part Details for T16A156K100CHUS by Vishay Intertechnologies
Overview of T16A156K100CHUS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T16A156K100CHUS
T16A156K100CHUS CAD Models
T16A156K100CHUS Part Data Attributes
|
T16A156K100CHUS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T16A156K100CHUS
Vishay Intertechnologies
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T16A156K100CHUS
This table gives cross-reference parts and alternative options found for T16A156K100CHUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T16A156K100CHUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAA156K100CBEZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | T16A156K100CHUS vs TWAA156K100CBEZ0000 |
TWAA156K100CBLZ9000 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, | Kyocera AVX Components | T16A156K100CHUS vs TWAA156K100CBLZ9000 |
13017-21KU | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T16A156K100CHUS vs 13017-21KU |
TWAA156K100CBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T16A156K100CHUS vs TWAA156K100CBSZ0000 |
93026-49KU | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T16A156K100CHUS vs 93026-49KU |
TWSA156K100CBLZ0000 | Tantalum Capacitor, | Kyocera AVX Components | T16A156K100CHUS vs TWSA156K100CBLZ0000 |
13017-21KU | Tantalum Capacitor, | Kyocera AVX Components | T16A156K100CHUS vs 13017-21KU |
M39006/33-0052 | Tantalum Capacitor, | Vishay Intertechnologies | T16A156K100CHUS vs M39006/33-0052 |
93026-49KC | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T16A156K100CHUS vs 93026-49KC |