-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133140-ND
|
DigiKey | H10B-SGRS-LB-M20 Min Qty: 30 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1240 | Buy Now |
DISTI #
T1610102120-000
|
Avnet Americas | H10B-SGRS-LB-M20 - Bag (Alt: T1610102120-000) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bag | 0 |
|
$9.6556 / $11.6194 | Buy Now |
DISTI #
571-T1610102120-000
|
Mouser Electronics | Heavy Duty Power Connectors H10B-SGRS-LB-M20 RoHS: Compliant | 0 |
|
$12.9300 / $17.3500 | Order Now |
DISTI #
72022312
|
RS | Heavy Duty Power Connector, H10B-SGRS-LB-M20 | TE Connectivity T1610102120-000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9500 / $23.6400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$9.6300 | Buy Now |
DISTI #
AMPT1610102120-000
|
Heilind Electronics | H10B-SGRS-LB-M20 | Americas - 0 in Stock |
|
$9.9140 / $12.9884 | Buy Now |
|
Onlinecomponents.com | H10B-SGRS-LB-M20 RoHS: Compliant | 0 |
|
$8.2000 / $14.4000 | Buy Now |
DISTI #
AMPT1610102120-000
|
Interstate Connecting Components | H10B-SGRS-LB-M20 | 0 |
|
$9.9140 / $12.9884 | Buy Now |
|
Master Electronics | H10B-SGRS-LB-M20 RoHS: Compliant | 0 |
|
$8.2000 / $14.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1610102120-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1610102120-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Wire Size-Max |