Part Details for T1503N80TOH by Eupec Gmbh & Co Kg
Overview of T1503N80TOH by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Motor control systems
Part Details for T1503N80TOH
T1503N80TOH CAD Models
T1503N80TOH Part Data Attributes:
|
T1503N80TOH
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T1503N80TOH
Eupec Gmbh & Co Kg
Photo SCR, 8000V V(DRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 3800 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 45000 A | |
Repetitive Peak Off-state Voltage | 8000 V | |
Shape | ROUND | |
Surface Mount | YES |