Part Details for T1503N75TOH by Infineon Technologies AG
Overview of T1503N75TOH by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1503N75TOH
T1503N75TOH CAD Models
T1503N75TOH Part Data Attributes:
|
T1503N75TOH
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T1503N75TOH
Infineon Technologies AG
Photo SCR, 7500V V(DRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 3800 A | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO SCR | |
Peak Surge Current | 45000 A | |
Repetitive Peak Off-state Voltage | 7500 V | |
Shape | ROUND | |
Surface Mount | YES |