-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133098-ND
|
DigiKey | H10B-SDRH-BO-2M32 Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4550 | Buy Now |
DISTI #
T1490100232-000
|
Avnet Americas | H10B-SDRH-BO-2M32 - Bag (Alt: T1490100232-000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$13.7088 / $16.9050 | Buy Now |
DISTI #
571-T1490100232-000
|
Mouser Electronics | Heavy Duty Power Connectors H10B-SDRH-BO-2M32 RoHS: Compliant | 0 |
|
$16.4100 / $20.9400 | Order Now |
DISTI #
72024991
|
RS | Heavy Duty Power Connector, H10B-SDRH-BO-2M32 | TE Connectivity T1490100232-000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8500 / $41.0600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$13.2000 | Buy Now |
DISTI #
AMPT1490100232-000
|
Heilind Electronics | H10B-SDRH-BO-2M32 | Americas - 0 in Stock |
|
$14.7665 / $17.2503 | Buy Now |
|
Onlinecomponents.com | H10B-SDRH-BO-2M32 RoHS: Compliant | 0 |
|
$12.1400 / $19.3300 | Buy Now |
DISTI #
AMPT1490100232-000
|
Interstate Connecting Components | H10B-SDRH-BO-2M32 | 0 |
|
$14.7665 / $17.2503 | Buy Now |
DISTI #
000000000005573746
|
Sager | Heavy Duty Power Connectors H10B-SDRH-BO-2M32 Min Qty: 1 | 0 |
|
$15.2100 / $18.6900 | Buy Now |
|
Master Electronics | H10B-SDRH-BO-2M32 RoHS: Compliant | 0 |
|
$12.1400 / $19.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1490100232-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1490100232-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | 2M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |