-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8493
|
Newark | Heavy Duty Conn, 2 Lever, Size H10B Rohs Compliant: Yes |Te Connectivity T1430100000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$10.9200 / $14.6700 | Buy Now |
DISTI #
T1430100000-000
|
Avnet Americas | H10B-AD-BO - Bag (Alt: T1430100000-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$7.7018 | Buy Now |
DISTI #
571-T1430100000-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood IP65 Die Cast Aluminum RoHS: Compliant | 0 |
|
$6.7000 / $7.9500 | Order Now |
DISTI #
72024561
|
RS | Heavy Duty Power Connector, H10B-AD-BO | TE Connectivity T1430100000-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2000 / $18.7700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Lead time: 13 Weeks Container: Box | 0Box |
|
$7.0500 | Buy Now |
DISTI #
AMPT1430100000-000
|
Heilind Electronics | H10B-AD-BO IP65 HOOD & HOUSING | Americas - 42 in Stock |
|
$8.2462 / $10.1133 | Buy Now |
|
Onlinecomponents.com | H10B-AD-BO RoHS: Compliant |
214 Partner Stock |
|
$6.2100 / $10.7500 | Buy Now |
DISTI #
21273236
|
Verical | Hood Powder Die Cast Aluminum Alloy Box RoHS: Compliant Min Qty: 14 Package Multiple: 7 | Americas - 182 |
|
$7.3800 / $8.5700 | Buy Now |
DISTI #
70370400
|
Verical | Hood Powder Die Cast Aluminum Alloy Box RoHS: Compliant Min Qty: 14 Package Multiple: 7 | Americas - 28 |
|
$7.3800 / $8.5700 | Buy Now |
DISTI #
T1430100000000-0
|
TME | T1430100000-000 Min Qty: 7 | 214 |
|
$7.4901 / $9.6797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1430100000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1430100000-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | 2PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |