There are no models available for this part yet.
Overview of T140D337K015ASC-7200 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7200-25JC | Rochester Electronics LLC | FIFO | |
7200L12TP | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V | |
7200L15SOI | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V |
CAD Models for T140D337K015ASC-7200 by KEMET Corporation
Part Data Attributes for T140D337K015ASC-7200 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
400 mΩ
|
JESD-609 Code
|
e0
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T140D337K015ASC-7200
This table gives cross-reference parts and alternative options found for T140D337K015ASC-7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140D337K015ASC-7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D337K015DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | T140D337K015ASC-7200 vs T242D337K015DS7443 |
T242D337K015SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | T140D337K015ASC-7200 vs T242D337K015SS7442 |
M39003/063044E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140D337K015ASC-7200 vs M39003/063044E |
T245D337K015SS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF | KEMET Corporation | T140D337K015ASC-7200 vs T245D337K015SS4252 |
T255D337K015MS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140D337K015ASC-7200 vs T255D337K015MS7443 |
M39003/03-0244 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T140D337K015ASC-7200 vs M39003/03-0244 |
T140D337K015ASC | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 330uF, | KEMET Corporation | T140D337K015ASC-7200 vs T140D337K015ASC |
CSS33D337KBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T140D337K015ASC-7200 vs CSS33D337KBS |
T252D337K015GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140D337K015ASC-7200 vs T252D337K015GS7443 |
T242D337K015MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140D337K015ASC-7200 vs T242D337K015MS4250 |