There are no models available for this part yet.
Overview of T140C477M006AS4250 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T140C477M006AS4250 by KEMET Corporation
Part Data Attributes for T140C477M006AS4250 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.01 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for T140C477M006AS4250
This table gives cross-reference parts and alternative options found for T140C477M006AS4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140C477M006AS4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252C477M006RS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, | KEMET Corporation | T140C477M006AS4250 vs T252C477M006RS7443 |
T255C477M006DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140C477M006AS4250 vs T255C477M006DS4252 |
T242C477M006BS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140C477M006AS4250 vs T242C477M006BS4252 |
T242C477M006DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140C477M006AS4250 vs T242C477M006DS4250 |
M39003/03-3010H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140C477M006AS4250 vs M39003/03-3010H |
T245C477M006BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF | KEMET Corporation | T140C477M006AS4250 vs T245C477M006BS7200 |
T245C477M006PS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 470uF | KEMET Corporation | T140C477M006AS4250 vs T245C477M006PS4250 |
M39003/030210A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140C477M006AS4250 vs M39003/030210A |
T255C477M006CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140C477M006AS4250 vs T255C477M006CS4251 |
M39003/03-4010 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T140C477M006AS4250 vs M39003/03-4010 |