Part Details for T140C336M035ASC by KEMET Corporation
Overview of T140C336M035ASC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T140C336M035ASC
T140C336M035ASC CAD Models
T140C336M035ASC Part Data Attributes
|
T140C336M035ASC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T140C336M035ASC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T140C336M035ASC
This table gives cross-reference parts and alternative options found for T140C336M035ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140C336M035ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/060269C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140C336M035ASC vs M39003/060269C |
M39003/060269E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140C336M035ASC vs M39003/060269E |
CSR230169 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | T140C336M035ASC vs CSR230169 |
T242C336M035PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T140C336M035ASC vs T242C336M035PS7200 |
T255C336M035RS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140C336M035ASC vs T255C336M035RS7200 |
T252C336M035SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140C336M035ASC vs T252C336M035SS4251 |
T252C336M035DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140C336M035ASC vs T252C336M035DS4252 |
T252C336M035SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T140C336M035ASC vs T252C336M035SS7443 |
T252C336M035MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T140C336M035ASC vs T252C336M035MS7443 |
M39003/03-0369 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T140C336M035ASC vs M39003/03-0369 |