Datasheets
T140C157K015AS by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED

Part Details for T140C157K015AS by KEMET Corporation

Overview of T140C157K015AS by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T140C157K015AS

Part # Distributor Description Stock Price Buy
DISTI # 08B8087
Newark 150.uf 15.0V Rohs Compliant: No |Kemet T140C157K015AS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $15.7500
  • 25 $14.6800
  • 50 $12.8800
  • 100 $11.9800
  • 250 $11.5700
  • 500 $10.7500
$10.7500 / $15.7500 Buy Now
DISTI # 399-T140C157K015AS-ND
DigiKey CAP TANT AXL 125C Min Qty: 1 Lead time: 10 Weeks Container: Tray 20
In Stock
  • 1 $16.5600
  • 20 $15.3215
  • 40 $13.2513
  • 80 $11.9261
  • 440 $11.0151
  • 960 $10.3525
$10.3525 / $16.5600 Buy Now
DISTI # T140C157K015AS
Avnet Americas Tantalum Capacitor, 150 uF, 15 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T140C157K015AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray 0
RFQ
DISTI # 80-T140C157K015
Mouser Electronics Tantalum Capacitors - Solid Leaded 15volts 150uF 10% RoHS: Not Compliant 3
  • 1 $16.5500
  • 10 $15.3200
  • 20 $14.9000
  • 60 $13.2400
  • 100 $11.9200
  • 260 $11.5900
  • 500 $11.0100
$11.0100 / $16.5500 Buy Now
DISTI # T140C157K015AS
Avnet Abacus Tantalum Capacitor, 150 uF, 15 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T140C157K015AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 112 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for T140C157K015AS

T140C157K015AS Part Data Attributes

T140C157K015AS KEMET Corporation
Buy Now Datasheet
Compare Parts:
T140C157K015AS KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.20
Samacsys Manufacturer KEMET
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.015 mA
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TRAY
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 15 V
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Alternate Parts for T140C157K015AS

This table gives cross-reference parts and alternative options found for T140C157K015AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140C157K015AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39003/03-2038 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation T140C157K015AS vs M39003/03-2038
M39003/03-0238H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140C157K015AS vs M39003/03-0238H
M39003/03-0338H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140C157K015AS vs M39003/03-0338H
M39003/03-0438H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140C157K015AS vs M39003/03-0438H
M39003/03-4038 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140C157K015AS vs M39003/03-4038
152D157X9015R2B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140C157K015AS vs 152D157X9015R2B
M39003/03-2038H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140C157K015AS vs M39003/03-2038H
M39003/06-2038 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T140C157K015AS vs M39003/06-2038
T140C157K015AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T140C157K015AS vs T140C157K015AT
M39003/03-0138H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T140C157K015AS vs M39003/03-0138H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T140C157K015AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T140C157K015AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T140C157K015AS would you like to use for your alert(s)?
  • Please alert me when T140C157K015AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T140C157K015AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T140C157K015AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T140C157K015AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T140C157K015AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T140C157K015AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: