Part Details for T140B565K060ASC by KEMET Corporation
Overview of T140B565K060ASC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T140B565K060ASC
T140B565K060ASC CAD Models
T140B565K060ASC Part Data Attributes
|
T140B565K060ASC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T140B565K060ASC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T140B565K060ASC
This table gives cross-reference parts and alternative options found for T140B565K060ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140B565K060ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140B565K060AT4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140B565K060ASC vs T140B565K060AT4250 |
T140B565K060AS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140B565K060ASC vs T140B565K060AS4250 |
T140B565K060ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | T140B565K060ASC vs T140B565K060ATC-7200 |
T140B565K060AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 10% +Tol, 10% -Tol, 5.6uF | KEMET Corporation | T140B565K060ASC vs T140B565K060AS7200 |
T140B565K060ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | T140B565K060ASC vs T140B565K060ASC-7200 |
T240B565K060PS7200 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | T140B565K060ASC vs T240B565K060PS7200 |
T140B565K060AS7442 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | T140B565K060ASC vs T140B565K060AS7442 |
T140B565K060ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | T140B565K060ASC vs T140B565K060ATC-7293 |
T140B565K060AT4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140B565K060ASC vs T140B565K060AT4251 |
T140B565K060AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 10% +Tol, 10% -Tol, 5.6uF | KEMET Corporation | T140B565K060ASC vs T140B565K060AS7293 |