Part Details for T140B396K015AS4251 by KEMET Corporation
Overview of T140B396K015AS4251 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T140B396K015AS4251
T140B396K015AS4251 CAD Models
T140B396K015AS4251 Part Data Attributes
|
T140B396K015AS4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T140B396K015AS4251
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T140B396K015AS4251
This table gives cross-reference parts and alternative options found for T140B396K015AS4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140B396K015AS4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245B396K015MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 39uF | KEMET Corporation | T140B396K015AS4251 vs T245B396K015MS7200 |
152D396X9015B2 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 39uF | Vishay Intertechnologies | T140B396K015AS4251 vs 152D396X9015B2 |
M39003/062037C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140B396K015AS4251 vs M39003/062037C |
T252B396K015SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T140B396K015AS4251 vs T252B396K015SSC |
T242B396K015BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | T140B396K015AS4251 vs T242B396K015BS7442 |
T252B396K015CS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140B396K015AS4251 vs T252B396K015CS4250 |
T140B396K015AT4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140B396K015AS4251 vs T140B396K015AT4250 |
T252B396K015CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | T140B396K015AS4251 vs T252B396K015CS7443 |
M39003/032037B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T140B396K015AS4251 vs M39003/032037B |
M39003/03-2037H/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 39uF, | Vishay Intertechnologies | T140B396K015AS4251 vs M39003/03-2037H/PR |