-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132970-ND
|
DigiKey | H16A-TGH-PG16 Min Qty: 60 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7792 | Buy Now |
DISTI #
T1349160116-100
|
Avnet Americas | H16A-TGH-PG16 - Bag (Alt: T1349160116-100) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bag | 0 |
|
$6.4548 / $7.7677 | Buy Now |
DISTI #
571-T1349160116-100
|
Mouser Electronics | Heavy Duty Power Connectors H16A-TGH-PG16 RoHS: Compliant | 0 |
|
$8.0100 / $12.1500 | Order Now |
DISTI #
72023963
|
RS | Heavy Duty Power Connector, H16A-TGH-PG16 | TE Connectivity T1349160116-100 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3400 / $15.7900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$6.4400 | Buy Now |
DISTI #
AMPT1349160116-100
|
Heilind Electronics | H16A-TGH-PG16 | Americas - 0 in Stock |
|
$6.7874 / $8.4158 | Buy Now |
|
Onlinecomponents.com | H16A-TGH-PG16 RoHS: Compliant | 0 |
|
$5.6200 / $9.4300 | Buy Now |
DISTI #
AMPT1349160116-100
|
Interstate Connecting Components | H16A-TGH-PG16 | 0 |
|
$6.7874 / $8.4158 | Buy Now |
DISTI #
000000000005529469
|
Sager | Heavy Duty Power Connectors H16A-TGH-PG16 Min Qty: 1 | 0 |
|
$7.2300 / $9.1200 | Buy Now |
|
Master Electronics | H16A-TGH-PG16 RoHS: Compliant | 0 |
|
$5.6200 / $9.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1349160116-100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1349160116-100
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG16 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |