-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132949-ND
|
DigiKey | H6B-TGH-M32 Min Qty: 40 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7115 | Buy Now |
DISTI #
T1340066132-000
|
Avnet Americas | H6B-TGH-M32 - Bag (Alt: T1340066132-000) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bag | 0 |
|
$6.1663 / $7.4205 | Buy Now |
DISTI #
571-T1340066132-000
|
Mouser Electronics | Heavy Duty Power Connectors H6B-TGH-M32 RoHS: Compliant | 0 |
|
$8.5000 / $11.6100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$6.1500 | Buy Now |
DISTI #
AMPT1340066132-000
|
Heilind Electronics | H6B-TGH-M32 | Americas - 0 in Stock |
|
$5.8726 / $8.2948 | Buy Now |
|
Onlinecomponents.com | H6B-TGH-M32 RoHS: Compliant | 0 |
|
$5.3100 / $9.2000 | Buy Now |
DISTI #
AMPT1340066132-000
|
Interstate Connecting Components | H6B-TGH-M32 | 0 |
|
$5.8726 / $8.2948 | Buy Now |
DISTI #
000000000005529465
|
Sager | Heavy Duty Power Connectors H6B-TGH-M32 Min Qty: 1 | 0 |
|
$6.7500 / $8.7100 | Buy Now |
|
Master Electronics | H6B-TGH-M32 RoHS: Compliant | 0 |
|
$5.3100 / $9.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1340066132-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1340066132-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |