-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1329031111-000) H3A-TG-PG11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH3979
|
Newark | H3A-Tg-Pg11 Rohs Compliant: Yes |Te Connectivity T1329031111-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$2.3600 | Buy Now |
DISTI #
A132907-ND
|
DigiKey | H3A-TG-PG11 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
53 In Stock |
|
$2.5038 / $4.5900 | Buy Now |
DISTI #
06AH3979
|
Avnet Americas | H3A-TG-PG11 - Bulk (Alt: 06AH3979) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 34 Partner Stock |
|
$3.0100 / $4.8700 | Buy Now |
DISTI #
T1329031111-000
|
Avnet Americas | H3A-TG-PG11 - Boxed Product (Development Kits) (Alt: T1329031111-000) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$1.8800 / $2.3436 | Buy Now |
DISTI #
571-T1329031111-000
|
Mouser Electronics | Heavy Duty Power Connectors H3A-TG-PG11 RoHS: Compliant | 66 |
|
$2.5200 / $4.6100 | Buy Now |
DISTI #
72023651
|
RS | Heavy Duty Power Connector, H3A-TG-PG11 | TE Connectivity T1329031111-000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2000 / $4.3400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks Container: Box | 0Box |
|
$2.3600 | Buy Now |
DISTI #
AMPT1329031111-000
|
Heilind Electronics | H3A-TG-PG11 | Americas - 0 in Stock |
|
$2.3052 / $3.1794 | Buy Now |
|
Onlinecomponents.com | H3A-TG-PG11 RoHS: Compliant |
4 In Stock |
|
$2.0100 / $4.0400 | Buy Now |
DISTI #
68779246
|
Verical | Hood 180° 3A Shell Size Powder Polycarbonate RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2218 | Americas - 100 |
|
$2.4015 / $3.4205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1329031111-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1329031111-000
TE Connectivity
(T1329031111-000) H3A-TG-PG11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Option 1 | PG11 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |