Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Heavy Duty Pwr-Conn Hood Ip65 M20 Top Entry |Amp Te Connectivity T1329030120-000
RoHS:
Not Compliant
Min Qty:
20
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
10
$6.1800
25
$5.9200
50
$5.6500
100
$5.4000
250
$5.1900
$5.1900 / $6.1800
Buy Now
Details
Newark
Hood, Side Entry, Aluminium, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminium Body, Locking Type:-, Rectangular Shell Size:-, For Use With:Amp Hq & Hd Series Inserts, Product Range:H3A Series, Cable Exit Rohs Compliant: Yes |Amp Te Connectivity T1329030120-000
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
0
1
$7.5100
10
$6.6900
25
$6.5500
50
$6.4100
100
$6.0600
250
$5.8800
$5.8800 / $7.5100
Buy Now
Details
Avnet Americas
H3A-MTG-M20 - Boxed Product (Development Kits) (Alt: T1329030120-000)
RoHS:
Compliant
Min Qty:
10
Package Multiple:
10
Container:
Box
500 Factory Stock
10
$4.1988
20
$4.0805
40
$3.9623
60
$3.8440
80
$3.7257
100
$3.6074
1,000
$3.4891
$3.4891 / $4.1988
Buy Now
Details
DISTI #
571-T1329030120-000
Mouser Electronics
Heavy Duty Power Connectors Hood IP65 M20 Top Entry
RoHS:
Compliant
100
1
$6.5000
10
$5.7000
30
$5.2400
100
$4.8800
250
$4.7700
500
$4.3000
1,000
$4.1600
$4.1600 / $6.5000
Buy Now
Details
Future Electronics
RoHS:
Not Compliant
pbFree:
No
Min Qty:
10
Package Multiple:
10
Lead time:
12 Weeks
Container:
Box
0Box
$3.4800
Buy Now
Details
DISTI #
AMPT1329030120-000
Heilind Electronics
H3A-MTG-M20
Americas - 51 in Stock
1
$5.1853
40
$4.3622
69
$4.3622
$4.3622 / $5.1853
Buy Now
Details
Onlinecomponents.com
H3A-MTG-M20
RoHS:
Compliant
503 In Stock 500 Factory Stock
10
$8.0300
50
$5.1600
100
$4.7500
250
$4.6500
500
$4.5500
1,000
$4.4800
2,500
$4.4400
5,000
$4.3900
$4.3900 / $8.0300
Buy Now
Details
Verical
Hood 180° Aluminum Die Cast
RoHS:
Compliant
Min Qty:
10
Package Multiple:
10
Date Code:
1812
Americas - 500
10
$10.1646
50
$6.4179
100
$5.8068
250
$5.6364
500
$5.3872
$5.3872 / $10.1646
Buy Now
Details
Verical
Hood 180° Aluminum Die Cast
RoHS:
Compliant
Min Qty:
10
Package Multiple:
10
Americas - 420
$5.6380
Buy Now
Details
TTI
Heavy Duty Power Connectors Hood IP65 M20 Top Entry
Min Qty:
10
Package Multiple:
10
Container:
Each
Americas - 0
10
$4.9200
20
$4.8300
30
$4.7300
50
$4.6400
100
$4.2800
250
$4.1600
500
$3.9200
$3.9200 / $4.9200
Buy Now
Details
TME
Enclosure: for HDC connectors, HDC, size 1, Locking: for latch
Min Qty:
1
0
1
$8.7300
5
$7.2100
20
$5.9100
50
$4.6900
$4.6900 / $8.7300
RFQ
Details
DISTI #
AMPT1329030120-000
Interstate Connecting Components
H3A-MTG-M20
17
1
$5.1853
40
$4.3622
69
$4.3622
$4.3622 / $5.1853
Buy Now
Details
Avnet Abacus
H3A-MTG-M20 (Alt: T1329030120-000)
RoHS:
Compliant
Min Qty:
10
Package Multiple:
10
Lead time:
19 Weeks, 0 Days
Abacus - 0
Buy Now
Details
Chip1Stop
Hood 180° Die Cast Aluminum Box
RoHS:
Compliant
10
$5.2900
Buy Now
Details
Master Electronics
H3A-MTG-M20
RoHS:
Compliant
503 In Stock 500 Factory Stock
10
$8.0300
50
$5.1600
100
$4.7500
250
$4.6500
500
$4.5500
1,000
$4.4800
2,500
$4.4400
5,000
$4.3900
$4.3900 / $8.0300
Buy Now