Part Details for T12WS756C by Piconics Inc
Overview of T12WS756C by Piconics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T12WS756C
T12WS756C CAD Models
T12WS756C Part Data Attributes
|
T12WS756C
Piconics Inc
Buy Now
Datasheet
|
Compare Parts:
T12WS756C
Piconics Inc
Fixed Attenuator, 0MHz Min, 12000MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PICONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 12 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.7 |