Part Details for T12N1200UOC by Telefunken Microelectronics Gmbh
Overview of T12N1200UOC by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T12N1200UOC
T12N1200UOC CAD Models
T12N1200UOC Part Data Attributes
|
T12N1200UOC
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
T12N1200UOC
Telefunken Microelectronics Gmbh
Silicon Controlled Rectifier, 12000mA I(T), 1200V V(DRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 60 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 100 mA | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 200 A | |
On-State Voltage-Max | 2.8 V | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |