Part Details for T128F10TEB by Eupec Gmbh & Co Kg
Overview of T128F10TEB by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T128F10TEB
T128F10TEB CAD Models
T128F10TEB Part Data Attributes
|
T128F10TEB
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T128F10TEB
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 300A I(T)RMS, 128000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 250 mA | |
JESD-30 Code | O-CXDB-X5 | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 2800 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 128000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 300 A | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for T128F10TEB
This table gives cross-reference parts and alternative options found for T128F10TEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T128F10TEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T128F11TEC | Silicon Controlled Rectifier, 300A I(T)RMS, 128000mA I(T), 1100V V(DRM), 1100V V(RRM), 1 Element, | Eupec Gmbh & Co Kg | T128F10TEB vs T128F11TEC |
T128F10TEL | Silicon Controlled Rectifier, 300A I(T)RMS, 128000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, | Eupec Gmbh & Co Kg | T128F10TEB vs T128F10TEL |
T128F10TEC | Silicon Controlled Rectifier, 300A I(T)RMS, 128000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, | Eupec Gmbh & Co Kg | T128F10TEB vs T128F10TEC |