T128F08TSM
Eupec Gmbh & Co Kg
Description: Silicon Controlled Rectifier, 300A I(T)RMS, 128000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element,

Overview of T128F08TSM by Eupec Gmbh & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for T128F08TSM by Eupec Gmbh & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T128F08TSM by Eupec Gmbh & Co Kg

T128F08TSM
Eupec Gmbh & Co Kg
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EUPEC GMBH & CO KG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
FAST
Circuit Commutated Turn-off Time-Nom
18 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
250 mA
JESD-30 Code
O-CXDB-X5
Leakage Current-Max
30 mA
Non-Repetitive Pk On-state Cur
2800 A
Number of Elements
1
Number of Terminals
5
On-state Current-Max
128000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
RMS On-state Current-Max
300 A
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
YES
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. T128F08TSM
    Eupec Gmbh & Co Kg
    Silicon Controlled Rectifier, 300A I(T)RMS, 128000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element,
    VS

Alternate Parts for T128F08TSM

This table gives cross-reference parts and alternative options found for T128F08TSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T128F08TSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T128F08TSC Silicon Controlled Rectifier, 300A I(T)RMS, 128000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, Eupec Gmbh & Co Kg T128F08TSM vs T128F08TSC
T128F08TSB Silicon Controlled Rectifier, 300A I(T)RMS, 128000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, Eupec Gmbh & Co Kg T128F08TSM vs T128F08TSB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T128F08TSM by Eupec Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T128F08TSM by Eupec Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of T128F08TSM would you like to use for your alert(s)?
  • Please alert me when T128F08TSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T128F08TSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T128F08TSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T128F08TSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T128F08TSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T128F08TSM by Eupec Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: