T1287-FREQ
Description: HCMOS/TTL Output Clock Oscillator, 0.001MHz Min, 175MHz Max, ROHS COMPLIANT, SMD, 4 PIN

Overview of T1287-FREQ by CTS Valpey Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for T1287-FREQ by CTS Valpey Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T1287-FREQ by CTS Valpey Corporation

T1287-FREQ
CTS Valpey Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CTS VALPEY CORP
Reach Compliance Code
unknown
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
Manufacturer Series
T1287
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
175 MHz
Operating Frequency-Min
0.001 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS/TTL
Physical Dimension
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
6 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
40/60 %
Want to compare parts?
  1. T1287-FREQ
    CTS Valpey Corporation
    HCMOS/TTL Output Clock Oscillator, 0.001MHz Min, 175MHz Max, ROHS COMPLIANT, SMD, 4 PIN
    VS

Related Parts for T1287-FREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T1287-FREQ by CTS Valpey Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T1287-FREQ by CTS Valpey Corporation

  • Please alert me when T1287-FREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T1287-FREQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T1287-FREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T1287-FREQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T1287-FREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T1287-FREQ by CTS Valpey Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: