There are no models available for this part yet.
Overview of T1210-600G-TR by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1210CS#PBF | Analog Devices | 1.1A, 35MHz C F Amp | |
LT1210CS#TRPBF | Analog Devices | 1.1A, 35MHz C F Amp | |
LT1210CR#PBF | Analog Devices | 1.1A, 35MHz C F Amp |
CAD Models for T1210-600G-TR by STMicroelectronics
Part Data Attributes for T1210-600G-TR by STMicroelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Critical Rate of Rise of Off-State Voltage-Min
|
40 V/us
|
DC Gate Trigger Current-Max
|
10000 mA
|
DC Gate Trigger Voltage-Max
|
1.3 V
|
Holding Current-Max
|
15 mA
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.005 mA
|
Moisture Sensitivity Level
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
RMS On-state Current-Max
|
12 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Trigger Device Type
|
TRIAC
|