T1209N1400TOF
Telefunken Microelectronics Gmbh
Description: Silicon Controlled Rectifier, 1200000mA I(T), 1400V V(DRM),

Overview of T1209N1400TOF by Telefunken Microelectronics Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for T1209N1400TOF by Telefunken Microelectronics Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T1209N1400TOF by Telefunken Microelectronics Gmbh

T1209N1400TOF
Telefunken Microelectronics Gmbh
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code
unknown
ECCN Code
EAR99
Circuit Commutated Turn-off Time-Nom
280 µs
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
250 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
500 mA
Leakage Current-Max
150 mA
Non-Repetitive Pk On-state Cur
24000 A
On-State Voltage-Max
2.15 V
On-state Current-Max
1200000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Off-state Voltage
1400 V
Surface Mount
NO
Trigger Device Type
SCR
Want to compare parts?
  1. T1209N1400TOF
    Telefunken Microelectronics Gmbh
    Silicon Controlled Rectifier, 1200000mA I(T), 1400V V(DRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T1209N1400TOF by Telefunken Microelectronics Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T1209N1400TOF by Telefunken Microelectronics Gmbh

Select Manufacturer
Which Manufacturer of T1209N1400TOF would you like to use for your alert(s)?
  • Please alert me when T1209N1400TOF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T1209N1400TOF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T1209N1400TOF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T1209N1400TOF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T1209N1400TOF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T1209N1400TOF by Telefunken Microelectronics Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: