Part Details for T1206EC-3-.0012-1.5-1 by EFC Wesco
Overview of T1206EC-3-.0012-1.5-1 by EFC Wesco
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Part Details for T1206EC-3-.0012-1.5-1
T1206EC-3-.0012-1.5-1 CAD Models
T1206EC-3-.0012-1.5-1 Part Data Attributes
|
T1206EC-3-.0012-1.5-1
EFC Wesco
Buy Now
Datasheet
|
Compare Parts:
T1206EC-3-.0012-1.5-1
EFC Wesco
Film Capacitor, Polypropylene, 150V, 0.0012uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC FILM CAPACITORS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Non-Standard Options Upon Request | |
Diameter | 4.75 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 9.525 mm | |
Manufacturer Series | 1206EC(150V) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 150 V | |
Series | 1206EC(150V) |
Alternate Parts for T1206EC-3-.0012-1.5-1
This table gives cross-reference parts and alternative options found for T1206EC-3-.0012-1.5-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1206EC-3-.0012-1.5-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1206EC-X-.0012-1.5-1 | Film Capacitor, Polypropylene, 150V, 0.0012uF | EFC Wesco | T1206EC-3-.0012-1.5-1 vs A1206EC-X-.0012-1.5-1 |
T1206EC-4-.0012-1.5-1 | Film Capacitor, Polypropylene, 150V, 0.0012uF | EFC Wesco | T1206EC-3-.0012-1.5-1 vs T1206EC-4-.0012-1.5-1 |
T1206EC-X-.0012-1.5-1 | Film Capacitor, Polypropylene, 150V, 0.0012uF | EFC Wesco | T1206EC-3-.0012-1.5-1 vs T1206EC-X-.0012-1.5-1 |