Part Details for T1200N1800TOF by Telefunken Microelectronics Gmbh
Overview of T1200N1800TOF by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for T1200N1800TOF
T1200N1800TOF CAD Models
T1200N1800TOF Part Data Attributes
|
T1200N1800TOF
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
T1200N1800TOF
Telefunken Microelectronics Gmbh
Silicon Controlled Rectifier, 1200000mA I(T), 1800V V(DRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 280 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 500 mA | |
Leakage Current-Max | 150 mA | |
Non-Repetitive Pk On-state Cur | 25000 A | |
On-State Voltage-Max | 2.15 V | |
On-state Current-Max | 1200000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |