Part Details for T115N1100EOF by Telefunken Microelectronics Gmbh
Overview of T115N1100EOF by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for T115N1100EOF
T115N1100EOF CAD Models
T115N1100EOF Part Data Attributes
|
T115N1100EOF
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
T115N1100EOF
Telefunken Microelectronics Gmbh
Silicon Controlled Rectifier, 115000mA I(T), 1100V V(DRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.4 V | |
Holding Current-Max | 200 mA | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 2800 A | |
On-State Voltage-Max | 1.75 V | |
On-state Current-Max | 115000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |