Part Details for T111C136K015AS by KEMET Corporation
Overview of T111C136K015AS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T111C136K015AS
T111C136K015AS CAD Models
T111C136K015AS Part Data Attributes
|
T111C136K015AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T111C136K015AS
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 13uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 13 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.98 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 34.29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T111C136K015AS
This table gives cross-reference parts and alternative options found for T111C136K015AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T111C136K015AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T213C136K020RS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111C136K015AS vs T213C136K020RS4251 |
M39003/040274 | KEMET Corporation | Check for Price | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED | T111C136K015AS vs M39003/040274 |
T213C136K020DS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111C136K015AS vs T213C136K020DS7200 |
T213C136K020DS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111C136K015AS vs T213C136K020DS7293 |
M39003/040274A | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111C136K015AS vs M39003/040274A |
M39003/040714B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111C136K015AS vs M39003/040714B |
CSR91E136KB | KEMET Corporation | Check for Price | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 13uF, Through Hole Mount, AXIAL LEADED | T111C136K015AS vs CSR91E136KB |
T213C136K020SS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111C136K015AS vs T213C136K020SS7443 |
T213C136K020RS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111C136K015AS vs T213C136K020RS7443 |
M39003/040714C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T111C136K015AS vs M39003/040714C |