T111C116M035AS
KEMET Corporation
Description: Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 11uF, Through Hole Mount, AXIAL LEADED

Overview of T111C116M035AS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for T111C116M035AS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T111C116M035AS by KEMET Corporation

T111C116M035AS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Capacitance
11 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.98 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.004 mA
Length
34.29 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T111C116M035AS
    KEMET Corporation
    Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 11uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T111C116M035AS

This table gives cross-reference parts and alternative options found for T111C116M035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T111C116M035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T213C116M035BS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T111C116M035AS vs T213C116M035BS4251
T213C116M035CS Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 11uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T111C116M035AS vs T213C116M035CS
M39003/040953A Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T111C116M035AS vs M39003/040953A
M39003/040953 Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 11uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T111C116M035AS vs M39003/040953
M39003/040513C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T111C116M035AS vs M39003/040513C
T213C116M035BS Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 11uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T111C116M035AS vs T213C116M035BS
M39003/040953C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T111C116M035AS vs M39003/040953C
M39003/04-0293 Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 11uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T111C116M035AS vs M39003/04-0293
T213C116M035GS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T111C116M035AS vs T213C116M035GS4251
CSR91F116MR Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 11uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T111C116M035AS vs CSR91F116MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T111C116M035AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T111C116M035AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T111C116M035AS would you like to use for your alert(s)?
  • Please alert me when T111C116M035AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T111C116M035AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T111C116M035AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T111C116M035AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T111C116M035AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T111C116M035AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: