Part Details for T110D336K035ATC-7293 by KEMET Corporation
Overview of T110D336K035ATC-7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110D336K035ATC-7293
T110D336K035ATC-7293 CAD Models
T110D336K035ATC-7293 Part Data Attributes
|
T110D336K035ATC-7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110D336K035ATC-7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
JESD-609 Code | e3 | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110D336K035ATC-7293
This table gives cross-reference parts and alternative options found for T110D336K035ATC-7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110D336K035ATC-7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D336K035DT7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T110D336K035ATC-7293 vs T110D336K035DT7442 |
T262D336K035CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D336K035ATC-7293 vs T262D336K035CS4252 |
T262D336K035RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D336K035ATC-7293 vs T262D336K035RS4251 |
T212D336K035MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110D336K035ATC-7293 vs T212D336K035MS |
M39003/012309H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110D336K035ATC-7293 vs M39003/012309H |
T110D336K035PT7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T110D336K035ATC-7293 vs T110D336K035PT7293 |
T215D336K035GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D336K035ATC-7293 vs T215D336K035GS7443 |
M39003/090359C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D336K035ATC-7293 vs M39003/090359C |
T212D336K035RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T110D336K035ATC-7293 vs T212D336K035RS7442 |
T212D336K035CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T110D336K035ATC-7293 vs T212D336K035CS7443 |