Part Details for T110D336J035PS by KEMET Corporation
Overview of T110D336J035PS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110D336J035PS
T110D336J035PS CAD Models
T110D336J035PS Part Data Attributes
|
T110D336J035PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110D336J035PS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
JESD-609 Code | e0 | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T110D336J035PS
This table gives cross-reference parts and alternative options found for T110D336J035PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110D336J035PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262D336J035AS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D336J035PS vs T262D336J035AS7443 |
T110D336J035ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | T110D336J035PS vs T110D336J035ASC-7293 |
M39003/016115F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110D336J035PS vs M39003/016115F |
T212D336J035PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D336J035PS vs T212D336J035PS4250 |
T262D336J035DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D336J035PS vs T262D336J035DS4252 |
T262D336J035SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D336J035PS vs T262D336J035SS4251 |
M39003/09-3058H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D336J035PS vs M39003/09-3058H |
M39003/09-0158/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, | Vishay Intertechnologies | T110D336J035PS vs M39003/09-0158/PR |
T262D336J035BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110D336J035PS vs T262D336J035BS |
T212D336J035CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 33uF, | KEMET Corporation | T110D336J035PS vs T212D336J035CS7443 |