-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3632
|
Newark | 100.uf 20.0V |Kemet T110D107K020AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6400 / $21.5000 | Buy Now |
DISTI #
59M3029
|
Newark | Tantalum Capacitor, Polar, T110 Series, 100 F, 10%, 20 V, Axial Leaded Rohs Compliant: Yes |Kemet T110D107K020AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3400 / $19.8800 | Buy Now |
DISTI #
399-11312-ND
|
DigiKey | CAP TANT 100UF 10% 20V AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6882 / $24.3900 | Buy Now |
DISTI #
T110D107K020AT
|
Avnet Americas | Tantalum Capacitor, 100 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T110D107K020AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$19.7005 / $23.5135 | Buy Now |
DISTI #
80-T110D107K020AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20volts 100uF 10% RoHS: Compliant | 0 |
|
$14.1200 / $19.1200 | Order Now |
DISTI #
70395557
|
RS | 100uF Solid MnO2 Tantalum Electrolytic Capacitor, 20 V dc +/-10%, T110 Series | KEMET T110D107K020AT RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9900 | RFQ |
DISTI #
T110D107K020AT
|
TME | Capacitor: tantalum, 100uF, 20VDC, THT, D, ±10%, -55÷125°C, 600mΩ Min Qty: 20 | 0 |
|
$31.3600 | RFQ |
DISTI #
KEMET T110D107K020AT
|
PEI Genesis | Tantalum Capacitor | 0 |
|
Buy Now | |
DISTI #
T110D107K020AT
|
Avnet Abacus | Tantalum Capacitor, 100 uF, 20 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110D107K020AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110D107K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110D107K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110D107K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110D107K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0051H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D107K020AT vs M39003/09-0051H |
M39003/09-3051H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D107K020AT vs M39003/09-3051H |
CSR213051 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110D107K020AT vs CSR213051 |
T212D107K020RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T110D107K020AT vs T212D107K020RS7442 |
T262D107K020RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T110D107K020AT vs T262D107K020RS7442 |
CSR212051 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110D107K020AT vs CSR212051 |
T212D107K020BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T110D107K020AT vs T212D107K020BS7442 |
150D107X9020S2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D107K020AT vs 150D107X9020S2BE3 |
T212D107K020DSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110D107K020AT vs T212D107K020DSC |
M39003/01-3021 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D107K020AT vs M39003/01-3021 |