Part Details for T110C825M050DS7442 by KEMET Corporation
Overview of T110C825M050DS7442 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110C825M050DS7442
T110C825M050DS7442 CAD Models
T110C825M050DS7442 Part Data Attributes
|
T110C825M050DS7442
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C825M050DS7442
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 8.2uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 8.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
JESD-609 Code | e0 | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T110C825M050DS7442
This table gives cross-reference parts and alternative options found for T110C825M050DS7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C825M050DS7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C825M050BS7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 8.2uF, | KEMET Corporation | T110C825M050DS7442 vs T110C825M050BS7293 |
T110C825M050SS | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 8.2uF, | KEMET Corporation | T110C825M050DS7442 vs T110C825M050SS |
T110C825M050RT7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 8.2uF, | KEMET Corporation | T110C825M050DS7442 vs T110C825M050RT7443 |
150D825X0050R2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C825M050DS7442 vs 150D825X0050R2B |
T110C825M050MS7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 8.2uF, | KEMET Corporation | T110C825M050DS7442 vs T110C825M050MS7200 |
T110C825M050CT7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 8.2uF, | KEMET Corporation | T110C825M050DS7442 vs T110C825M050CT7442 |
T110C825M050SS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 8.2uF, | KEMET Corporation | T110C825M050DS7442 vs T110C825M050SS7443 |
T110C825M050CS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 8.2uF, | KEMET Corporation | T110C825M050DS7442 vs T110C825M050CS7442 |
150D825X0050R2BE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 8.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T110C825M050DS7442 vs 150D825X0050R2BE3 |
T110C825M050RT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 8.2uF, | KEMET Corporation | T110C825M050DS7442 vs T110C825M050RT7200 |