-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8017
|
Newark | 68.0Uf 15.0V Rohs Compliant: No |Kemet T110C686M015AS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $12.4800 | Buy Now |
DISTI #
399-T110C686M015AS-ND
|
DigiKey | CAP TANT AXL Min Qty: 20 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.1550 | Buy Now |
DISTI #
T110C686M015AS
|
Avnet Americas | Tantalum Capacitor, 68 uF, 15 V, ? 20%, -55 ?C, 125 ?C, Axial Leaded - Trays (Alt: T110C686M015AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
80-T110C686M015
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15volts 68uF 20% RoHS: Not Compliant | 0 |
|
$11.1600 / $12.0600 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 514 |
|
$6.0375 / $10.5000 | Buy Now |
|
Quest Components | 411 |
|
$8.0500 / $14.0000 | Buy Now | |
DISTI #
T110C686M015AS
|
Avnet Asia | Tantalum Capacitor, 68 uF, 15 V, ? 20%, -55 ?C, 125 ?C, Axial Leaded (Alt: T110C686M015AS) RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 | 0 |
|
$7.4625 / $8.4085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C686M015AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C686M015AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110C686M015AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C686M015AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-8059 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C686M015AS vs M39003/01-8059 |
M39003/01-6059 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T110C686M015AS vs M39003/01-6059 |
M39003/09-3027 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110C686M015AS vs M39003/09-3027 |
M39003/01-2515H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C686M015AS vs M39003/01-2515H |
M39003/01-2755 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T110C686M015AS vs M39003/01-2755 |
150D686X0015R2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C686M015AS vs 150D686X0015R2TE3 |
M39003/09-0227 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C686M015AS vs M39003/09-0227 |
M39003/09-3027 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C686M015AS vs M39003/09-3027 |
M39003/09-0327 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C686M015AS vs M39003/09-0327 |
M39003/01-2275H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C686M015AS vs M39003/01-2275H |