There are no models available for this part yet.
Overview of T110C685M050BS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T110C685M050BS by KEMET Corporation
Part Data Attributes for T110C685M050BS by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2000 mΩ
|
JESD-609 Code
|
e0
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Tray
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T110C685M050BS
This table gives cross-reference parts and alternative options found for T110C685M050BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C685M050BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215C685M050PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C685M050BS vs T215C685M050PS7293 |
T110C685M050RT7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | T110C685M050BS vs T110C685M050RT7443 |
T110C685M050CT7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | T110C685M050BS vs T110C685M050CT7442 |
M39003/01-8220/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, | Vishay Intertechnologies | T110C685M050BS vs M39003/01-8220/TR |
M39003/09-0270H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C685M050BS vs M39003/09-0270H |
M39003/01-2852 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110C685M050BS vs M39003/01-2852 |
M39003/012372E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C685M050BS vs M39003/012372E |
T212C685M050RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C685M050BS vs T212C685M050RS4252 |
T110C685M050DS | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | T110C685M050BS vs T110C685M050DS |
M39003/012612C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C685M050BS vs M39003/012612C |