Part Details for T110C685K075ST by KEMET Corporation
Overview of T110C685K075ST by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110C685K075ST
T110C685K075ST CAD Models
T110C685K075ST Part Data Attributes
|
T110C685K075ST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C685K075ST
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 6.8uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110C685K075ST
This table gives cross-reference parts and alternative options found for T110C685K075ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C685K075ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/018292D | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110C685K075ST vs M39003/018292D |
M39003/01-2655 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 6.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | T110C685K075ST vs M39003/01-2655 |
T212C685K075SS | KEMET Corporation | $80.6150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | T110C685K075ST vs T212C685K075SS |
M39003/014292E | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110C685K075ST vs M39003/014292E |
T212C685K075RS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF | T110C685K075ST vs T212C685K075RS7200 |
T212C685K075BS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110C685K075ST vs T212C685K075BS4252 |
T215C685K075PS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110C685K075ST vs T215C685K075PS7200 |
T110C685K075PT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 6.8uF, | T110C685K075ST vs T110C685K075PT |
M39003/012895E | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110C685K075ST vs M39003/012895E |
M39003/01-7292H | Vishay Intertechnologies | $68.0596 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | T110C685K075ST vs M39003/01-7292H |