Part Details for T110C685K050RT by KEMET Corporation
Overview of T110C685K050RT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110C685K050RT
T110C685K050RT CAD Models
T110C685K050RT Part Data Attributes
|
T110C685K050RT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C685K050RT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110C685K050RT
This table gives cross-reference parts and alternative options found for T110C685K050RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C685K050RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C685K050MT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T110C685K050RT vs T110C685K050MT7200 |
M39003/01-2851B/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | Vishay Intertechnologies | T110C685K050RT vs M39003/01-2851B/HR |
T110C685K050CS7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T110C685K050RT vs T110C685K050CS7293 |
M39003/012611A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C685K050RT vs M39003/012611A |
M39003/012611F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C685K050RT vs M39003/012611F |
T215C685K050CS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C685K050RT vs T215C685K050CS7293 |
T110C685K050DS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T110C685K050RT vs T110C685K050DS7443 |
T262C685K050AS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C685K050RT vs T262C685K050AS7200 |
M39003/01-2611A/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | Vishay Intertechnologies | T110C685K050RT vs M39003/01-2611A/TR |
M39003/01-6219E/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | Vishay Intertechnologies | T110C685K050RT vs M39003/01-6219E/PR |