Part Details for T110C685J075AT7293 by KEMET Corporation
Overview of T110C685J075AT7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110C685J075AT7293
T110C685J075AT7293 CAD Models
T110C685J075AT7293 Part Data Attributes
|
T110C685J075AT7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C685J075AT7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 75 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110C685J075AT7293
This table gives cross-reference parts and alternative options found for T110C685J075AT7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C685J075AT7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T215C685J075PS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110C685J075AT7293 vs T215C685J075PS4250 |
T215C685J075MS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110C685J075AT7293 vs T215C685J075MS4251 |
T110C685J075BS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 6.8uF, | T110C685J075AT7293 vs T110C685J075BS7293 |
T110C685J075MS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 6.8uF, | T110C685J075AT7293 vs T110C685J075MS |
CSR13H685JS | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 5% +Tol, 5% -Tol, 6.8uF, | T110C685J075AT7293 vs CSR13H685JS |
M39003/015517H | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110C685J075AT7293 vs M39003/015517H |
M39003/014291H | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110C685J075AT7293 vs M39003/014291H |
T110C685J075MS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 5% +Tol, 5% -Tol, 6.8uF, | T110C685J075AT7293 vs T110C685J075MS7442 |
M39003/018291C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110C685J075AT7293 vs M39003/018291C |
T215C685J075SS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110C685J075AT7293 vs T215C685J075SS7200 |