Part Details for T110C566K010CS by KEMET Corporation
Overview of T110C566K010CS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110C566K010CS
T110C566K010CS CAD Models
T110C566K010CS Part Data Attributes
|
T110C566K010CS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C566K010CS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 56uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
JESD-609 Code | e0 | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T110C566K010CS
This table gives cross-reference parts and alternative options found for T110C566K010CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C566K010CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C566K010ST7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T110C566K010CS vs T110C566K010ST7293 |
T110C566K010DS7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T110C566K010CS vs T110C566K010DS7293 |
T110C566K010RT7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T110C566K010CS vs T110C566K010RT7293 |
T110C566K010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T110C566K010CS vs T110C566K010AT |
150D566X9010R2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 56 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110C566K010CS vs 150D566X9010R2B |
T110C566K010AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T110C566K010CS vs T110C566K010AT7443 |
T110C566K010DT7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T110C566K010CS vs T110C566K010DT7293 |
T110C566K010DS7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T110C566K010CS vs T110C566K010DS7443 |
T110C566K010SS7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T110C566K010CS vs T110C566K010SS7442 |
T110C566K010ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T110C566K010CS vs T110C566K010ASC-7293 |