Capacitors
T110C565K075ASC
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED

Overview of T110C565K075ASC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T110C565K075ASC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T110C565K075ASC by KEMET Corporation

T110C565K075ASC
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Capacitance
5.6 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.003 mA
Manufacturer Series
T110
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
75 V
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. T110C565K075ASC
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T110C565K075ASC

This table gives cross-reference parts and alternative options found for T110C565K075ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C565K075ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSS13H565KCS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110C565K075ASC vs CSS13H565KCS
CSR13H565KC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110C565K075ASC vs CSR13H565KC
CSR13H565KP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110C565K075ASC vs CSR13H565KP
CSR13H565KC7290 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T110C565K075ASC vs CSR13H565KC7290
T212C565K075DTC CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 5.6uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T110C565K075ASC vs T212C565K075DTC
CSR13H565KB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110C565K075ASC vs CSR13H565KB
CSR13H565KD Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110C565K075ASC vs CSR13H565KD
CSR13H565KP2654 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T110C565K075ASC vs CSR13H565KP2654
CSR13H565KS3134 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T110C565K075ASC vs CSR13H565KS3134
T212C565K075STC CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 5.6uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T110C565K075ASC vs T212C565K075STC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T110C565K075ASC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T110C565K075ASC by KEMET Corporation

Select Manufacturer
Which Manufacturer of T110C565K075ASC would you like to use for your alert(s)?
  • Please alert me when T110C565K075ASC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T110C565K075ASC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T110C565K075ASC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T110C565K075ASC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T110C565K075ASC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T110C565K075ASC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: