Part Details for T110C395K125RT by KEMET Corporation
Overview of T110C395K125RT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110C395K125RT
T110C395K125RT CAD Models
T110C395K125RT Part Data Attributes
|
T110C395K125RT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C395K125RT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 3.9uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.9 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110C395K125RT
This table gives cross-reference parts and alternative options found for T110C395K125RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C395K125RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C395K125ST7442 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T110C395K125RT vs T110C395K125ST7442 |
T110C395K125DT7443 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T110C395K125RT vs T110C395K125DT7443 |
T110C395K125CS7443 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T110C395K125RT vs T110C395K125CS7443 |
T110C395K125RS7442 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T110C395K125RT vs T110C395K125RS7442 |
T110C395K125MT7293 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T110C395K125RT vs T110C395K125MT7293 |
T110C395K125MS7442 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T110C395K125RT vs T110C395K125MS7442 |
T110C395K125CT7442 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T110C395K125RT vs T110C395K125CT7442 |
T110C395K125SS7443 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T110C395K125RT vs T110C395K125SS7443 |
T110C395K125MS7443 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T110C395K125RT vs T110C395K125MS7443 |
T110C395K125CS | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 3.9uF, | KEMET Corporation | T110C395K125RT vs T110C395K125CS |