Part Details for T110C395J100MT7443 by KEMET Corporation
Overview of T110C395J100MT7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110C395J100MT7443
T110C395J100MT7443 CAD Models
T110C395J100MT7443 Part Data Attributes
|
T110C395J100MT7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C395J100MT7443
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 3.9uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.9 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110C395J100MT7443
This table gives cross-reference parts and alternative options found for T110C395J100MT7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C395J100MT7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-5359D/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 3.9uF, | Vishay Intertechnologies | T110C395J100MT7443 vs M39003/01-5359D/WR |
M39003/015559D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C395J100MT7443 vs M39003/015559D |
T212C395J100PS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 3.9uF, | KEMET Corporation | T110C395J100MT7443 vs T212C395J100PS7442 |
T212C395J100RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C395J100MT7443 vs T212C395J100RS4252 |
T212C395J100MS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 3.9uF, | KEMET Corporation | T110C395J100MT7443 vs T212C395J100MS7442 |
M39003/015159C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C395J100MT7443 vs M39003/015159C |
T110C395J100BT7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 3.9uF, | KEMET Corporation | T110C395J100MT7443 vs T110C395J100BT7443 |
T215C395J100PS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C395J100MT7443 vs T215C395J100PS4252 |
T210C395J100PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110C395J100MT7443 vs T210C395J100PS |
M39003/015359E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C395J100MT7443 vs M39003/015359E |