Datasheets
T110C335M100RS by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.3uF,

Part Details for T110C335M100RS by KEMET Corporation

Overview of T110C335M100RS by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T110C335M100RS

T110C335M100RS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T110C335M100RS Part Data Attributes

T110C335M100RS KEMET Corporation
Buy Now Datasheet
Compare Parts:
T110C335M100RS KEMET Corporation Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.3uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
ESR 2500 mΩ
JESD-609 Code e0
Length 17.42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method Tray
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Alternate Parts for T110C335M100RS

This table gives cross-reference parts and alternative options found for T110C335M100RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C335M100RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T110C335M100ST7293 Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.3uF, KEMET Corporation T110C335M100RS vs T110C335M100ST7293
T110C335M100RS7442 Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.3uF, KEMET Corporation T110C335M100RS vs T110C335M100RS7442
M39003/015758 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110C335M100RS vs M39003/015758
T215C335M100SS7200 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T110C335M100RS vs T215C335M100SS7200
T212C335M100MS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110C335M100RS vs T212C335M100MS
T215C335M100CS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T110C335M100RS vs T215C335M100CS7443
T212C335M100SS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T110C335M100RS vs T212C335M100SS4252
M39003/01-5558H CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T110C335M100RS vs M39003/01-5558H
T110C335M100ST Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 3.3uF, KEMET Corporation T110C335M100RS vs T110C335M100ST
M39003/016391H Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T110C335M100RS vs M39003/016391H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T110C335M100RS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T110C335M100RS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T110C335M100RS would you like to use for your alert(s)?
  • Please alert me when T110C335M100RS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T110C335M100RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T110C335M100RS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T110C335M100RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T110C335M100RS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T110C335M100RS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: