Part Details for T110C156K035ATC-7443 by KEMET Corporation
Overview of T110C156K035ATC-7443 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110C156K035ATC-7443
T110C156K035ATC-7443 CAD Models
T110C156K035ATC-7443 Part Data Attributes
|
T110C156K035ATC-7443
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C156K035ATC-7443
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
JESD-609 Code | e3 | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110C156K035ATC-7443
This table gives cross-reference parts and alternative options found for T110C156K035ATC-7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C156K035ATC-7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C156K035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110C156K035ATC-7443 vs T110C156K035AS |
T110C156K035ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T110C156K035ATC-7443 vs T110C156K035ASC-7442 |
150D156X9035R2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110C156K035ATC-7443 vs 150D156X9035R2B |
T110C156K035BS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T110C156K035ATC-7443 vs T110C156K035BS7442 |
T110C156K035ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T110C156K035ATC-7443 vs T110C156K035ASC-7200 |
T210C156K035RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T110C156K035ATC-7443 vs T210C156K035RS7200 |
T110C156K035MS7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T110C156K035ATC-7443 vs T110C156K035MS7293 |
150D156X9035R2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C156K035ATC-7443 vs 150D156X9035R2TE3 |
T110C156K035BT7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T110C156K035ATC-7443 vs T110C156K035BT7442 |
T110C156K035DT7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, | KEMET Corporation | T110C156K035ATC-7443 vs T110C156K035DT7200 |