Part Details for T110C126J050AS by KEMET Corporation
Overview of T110C126J050AS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110C126J050AS
T110C126J050AS CAD Models
T110C126J050AS Part Data Attributes
|
T110C126J050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C126J050AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T110C126J050AS
This table gives cross-reference parts and alternative options found for T110C126J050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C126J050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C126J050BS7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | T110C126J050AS vs T110C126J050BS7293 |
T215C126J050MS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C126J050AS vs T215C126J050MS4251 |
M39003/090176C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C126J050AS vs M39003/090176C |
T215C126J050DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C126J050AS vs T215C126J050DS7200 |
T215C126J050RS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C126J050AS vs T215C126J050RS4250 |
T110C126J050MT7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | T110C126J050AS vs T110C126J050MT7200 |
T262C126J050CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | T110C126J050AS vs T262C126J050CS7200 |
T110C126J050BT7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | T110C126J050AS vs T110C126J050BT7442 |
M39003/01-7226 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T110C126J050AS vs M39003/01-7226 |
T262C126J050CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110C126J050AS vs T262C126J050CS |