T110B824K060MT7442
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 0.82uF,

Overview of T110B824K060MT7442 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T110B824K060MT7442 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T110B824K060MT7442 by KEMET Corporation

T110B824K060MT7442
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.82 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.7 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
JESD-609 Code
e3
Length
12.04 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
60 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. T110B824K060MT7442
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 0.82uF,
    VS

Alternate Parts for T110B824K060MT7442

This table gives cross-reference parts and alternative options found for T110B824K060MT7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B824K060MT7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T110B824K060RT7443 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 0.82uF, KEMET Corporation T110B824K060MT7442 vs T110B824K060RT7443
T110B824K060BT7442 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 0.82uF, KEMET Corporation T110B824K060MT7442 vs T110B824K060BT7442
T110B824K060RS7443 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 0.82uF, KEMET Corporation T110B824K060MT7442 vs T110B824K060RS7443
T110B824K060BT7293 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 0.82uF, KEMET Corporation T110B824K060MT7442 vs T110B824K060BT7293
T110B824K060BS7200 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 0.82uF, KEMET Corporation T110B824K060MT7442 vs T110B824K060BS7200
T110B824K060RS7200 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 0.82uF, KEMET Corporation T110B824K060MT7442 vs T110B824K060RS7200
T110B824K060SS Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 0.82uF, KEMET Corporation T110B824K060MT7442 vs T110B824K060SS
T110B824K060CS7293 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 0.82uF, KEMET Corporation T110B824K060MT7442 vs T110B824K060CS7293
T110B824K060AS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 60V, 10% +Tol, 10% -Tol, 0.82uF, KEMET Corporation T110B824K060MT7442 vs T110B824K060AS7443
T110B824K060ST7293 Tantalum Capacitor, Polarized, Tantalum, 60V, 10% +Tol, 10% -Tol, 0.82uF, KEMET Corporation T110B824K060MT7442 vs T110B824K060ST7293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T110B824K060MT7442 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T110B824K060MT7442 by KEMET Corporation

  • Please alert me when T110B824K060MT7442 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T110B824K060MT7442 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T110B824K060MT7442 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T110B824K060MT7442 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T110B824K060MT7442.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T110B824K060MT7442 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: