Datasheets
T110B395K020DS7443 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.9uF,

Part Details for T110B395K020DS7443 by KEMET Corporation

Overview of T110B395K020DS7443 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T110B395K020DS7443

T110B395K020DS7443 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T110B395K020DS7443 Part Data Attributes

T110B395K020DS7443 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T110B395K020DS7443 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.9uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 3.9 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID)
ESR 5500 mΩ
JESD-609 Code e0
Length 12.04 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE

Alternate Parts for T110B395K020DS7443

This table gives cross-reference parts and alternative options found for T110B395K020DS7443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B395K020DS7443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T110B395K020AT7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF, KEMET Corporation T110B395K020DS7443 vs T110B395K020AT7200
150D395X9020B2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110B395K020DS7443 vs 150D395X9020B2TE3
150D395X9020B2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.9 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T110B395K020DS7443 vs 150D395X9020B2T
T110B395K020RS Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.9uF, KEMET Corporation T110B395K020DS7443 vs T110B395K020RS
T110B395K020SS7442 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.9uF, KEMET Corporation T110B395K020DS7443 vs T110B395K020SS7442
T110B395K020RS7200 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.9uF, KEMET Corporation T110B395K020DS7443 vs T110B395K020RS7200
T110B395K020ST Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.9uF, KEMET Corporation T110B395K020DS7443 vs T110B395K020ST
T110B395K020DT7293 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.9uF, KEMET Corporation T110B395K020DS7443 vs T110B395K020DT7293
150D395X9020B2GE3 Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies T110B395K020DS7443 vs 150D395X9020B2GE3
T110B395K020AT7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.9uF, KEMET Corporation T110B395K020DS7443 vs T110B395K020AT7293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T110B395K020DS7443 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T110B395K020DS7443 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T110B395K020DS7443 would you like to use for your alert(s)?
  • Please alert me when T110B395K020DS7443 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T110B395K020DS7443 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T110B395K020DS7443 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T110B395K020DS7443 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T110B395K020DS7443.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T110B395K020DS7443 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: