Part Details for T110B335K050AS7442 by KEMET Corporation
Overview of T110B335K050AS7442 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T110B335K050AS7442
T110B335K050AS7442 CAD Models
T110B335K050AS7442 Part Data Attributes
|
T110B335K050AS7442
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110B335K050AS7442
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
JESD-609 Code | e0 | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T110B335K050AS7442
This table gives cross-reference parts and alternative options found for T110B335K050AS7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110B335K050AS7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B335K050AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T110B335K050AS7442 vs T110B335K050AS7443 |
T110B335K050PS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T110B335K050AS7442 vs T110B335K050PS7442 |
T110B335K050MS7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T110B335K050AS7442 vs T110B335K050MS7200 |
T212B335K050PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B335K050AS7442 vs T212B335K050PS4252 |
M39003/017209D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110B335K050AS7442 vs M39003/017209D |
M39003/01-8209 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T110B335K050AS7442 vs M39003/01-8209 |
M39003/01-2605H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110B335K050AS7442 vs M39003/01-2605H |
M39003/012605C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B335K050AS7442 vs M39003/012605C |
M39003/01-7209D/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, | Vishay Intertechnologies | T110B335K050AS7442 vs M39003/01-7209D/TR |
M39003/016209C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110B335K050AS7442 vs M39003/016209C |